
EVAL-LT8374-AZ | |
|---|---|
DigiKey Part Number | 505-EVAL-LT8374-AZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-LT8374-AZ |
Description | EVAL BOARD FOR LT8374 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8374 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 36V |
Manufacturer Analog Devices Inc. | Features Dimmable |
Packaging Box | Voltage - Input 42V ~ 57V |
Part Status Active | Contents Board(s) |
Current - Output / Channel 1.2A | Utilized IC / Part LT8374 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,824.60000 | $1,824.60 |


