New Product
EVAL-LT83205-AZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-LT83205-AZ

DigiKey Part Number
505-EVAL-LT83205-AZ-ND
Manufacturer
Manufacturer Product Number
EVAL-LT83205-AZ
Description
LT83205 EVB WITH HIGH EFFICIENY,
Customer Reference
Detailed Description
LT83205 Silent Switcher®3 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Voltage - Output
1V
Current - Output
5A
Voltage - Input
2.8V ~ 18V
Regulator Topology
Buck
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
LT83205
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,021.94000$2,021.94
Manufacturers Standard Package