
EVAL-HSOPAMP-1KSZ | |
---|---|
DigiKey Part Number | EVAL-HSOPAMP-1KSZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-HSOPAMP-1KSZ |
Description | BARE BOARD SC-70-5 SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SC-70-5, SC-70-6 Package - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Standard (General Purpose) | |
Output Type | Single-Ended | |
Slew Rate | - | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | - | |
Voltage - Supply, Single/Dual (±) | - | |
Utilized IC / Part | SC-70-5, SC-70-6 Package | |
Contents | Unpopulated (Bare) Board(s) | |
Note | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $230.58000 | $230.58 |