



EVAL-CN0292-SDZ | |
---|---|
DigiKey Part Number | EVAL-CN0292-SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0292-SDZ |
Description | EVAL BOARD FOR AD7193 |
Customer Reference | |
Detailed Description | AD7193 Circuits from the Lab™ Isolated Data Acquisition System Reference Design Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Reference Design | |
Function | Isolated Data Acquisition System | |
Embedded | No | |
Utilized IC / Part | AD7193 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |