


EVAL-CN0255-SDPZ | |
|---|---|
DigiKey Part Number | EVAL-CN0255-SDPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0255-SDPZ |
Description | EVAL SYSTEM FOR CN0255 |
Customer Reference | |
Detailed Description | AD7988-1, ADA4841-1, ADR4525 Circuits from the Lab™ 16 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Data Interface | DSP, MICROWIRE™, QSPI™, and SPI™ | |
Input Range | 0 ~ VREF | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | AD7988-1, ADA4841-1, ADR4525 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $904.94000 | $904.94 |


