
EVAL-CN0217-EB1Z | |
---|---|
DigiKey Part Number | EVAL-CN0217-EB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0217-EB1Z |
Description | EVAL BD FOR AD5933 AD5934 AD8606 |
Customer Reference | |
Detailed Description | AD5933, AD5934, AD8606 Circuits from the Lab™ Impedance Converter Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Impedance Converter | |
Embedded | - | |
Utilized IC / Part | AD5933, AD5934, AD8606 | |
Primary Attributes | Network Analyzer | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - |