
EVAL-CN0185-EB1Z | |
|---|---|
DigiKey Part Number | EVAL-CN0185-EB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0185-EB1Z |
Description | EVAL BRD AD7400A AD8646 ADUM5000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7400A, AD8646, ADuM5000 Circuits from the Lab™ Analog Isolator Reference Design Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reference Design | |
Function | Analog Isolator | |
Embedded | No | |
Utilized IC / Part | AD7400A, AD8646, ADuM5000 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $591.45000 | $591.45 |
| 10 | $590.05700 | $5,900.57 |

