EVAL-ADXL377Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-ADXL377Z

DigiKey Part Number
EVAL-ADXL377Z-ND
Manufacturer
Manufacturer Product Number
EVAL-ADXL377Z
Description
BOARD EVALUATION FOR ADXL377
Customer Reference
Detailed Description
ADXL377 - Accelerometer, 3 Axis Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at Digi-Key
Sensor Type
Accelerometer, 3 Axis
Sensing Range
±200g
Interface
Analog
Sensitivity
6.5 mV/g
Voltage - Supply
1.8V ~ 3.6V
Embedded
No
Contents
Board(s)
Utilized IC / Part
ADXL377
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.