EVAL-ADT7420FBZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EVAL-ADT7420FBZ

EVAL-ADT7420FBZ

DigiKey Part Number
EVAL-ADT7420FBZ-ND
Manufacturer
Manufacturer Product Number
EVAL-ADT7420FBZ
Description
EVAL BOARD TEMP SENSOR ADT7420
Customer Reference
Detailed Description
ADT7420 - Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Sensor Type
Temperature
Sensing Range
-40°C ~ 150°C
Interface
I2C
Sensitivity
±0.25°C
Voltage - Supply
2.7V ~ 5.5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
ADT7420
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.