
EVAL-ADPD103Z-GEN | |
|---|---|
DigiKey Part Number | EVAL-ADPD103Z-GEN-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADPD103Z-GEN |
Description | EVAL BOARD FOR ADPD103 |
Customer Reference | |
Detailed Description | ADPD103 - Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | - | |
Utilized IC / Part | ADPD103 | |
Primary Attributes | USB Powered | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |


