
EVAL-ADM3050EEBZ | |
|---|---|
DigiKey Part Number | EVAL-ADM3050EEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADM3050EEBZ |
Description | EVAL BOARD FOR ADM3050E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADM3050E IsoPower®, iCoupler® CANbus Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | CANbus | |
Embedded | - | |
Utilized IC / Part | ADM3050E | |
Primary Attributes | Isolated | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $838.68000 | $838.68 |

