
EVAL-ADM2495EEBZ | |
---|---|
DigiKey Part Number | 505-EVAL-ADM2495EEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADM2495EEBZ |
Description | EVAL BOARD FOR ADM2495E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADM2495E - Transceiver, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-485 | |
Embedded | Yes, MCU | |
Utilized IC / Part | ADM2495E | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $917.00000 | $917.00 |