EVAL-ADF7023-JDB3Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EVAL-ADF7023-JDB3Z

EVAL-ADF7023-JDB3Z

DigiKey Part Number
EVAL-ADF7023-JDB3Z-ND
Manufacturer
Manufacturer Product Number
EVAL-ADF7023-JDB3Z
Description
DAUGHTERBOARD ADF7023 902-958MHZ
Customer Reference
Detailed Description
ADF7023 - Transceiver, FSK 902MHz ~ 958MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Transceiver, FSK
Frequency
902MHz ~ 958MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADF7023
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.