



EVAL-ADA4356EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADA4356EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADA4356EBZ |
Description | EVAL BOARD FOR ADA4356 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADA4356 µModule® 14 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 125M | |
Data Interface | LVDS, Serial, SPI | |
Input Range | 3.6Vpp | |
Power (Typ) @ Conditions | 546mW @ 125MSPS | |
Utilized IC / Part | ADA4356 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,025.37000 | $6,025.37 |


