




EVAL-AD7797EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD7797EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7797EBZ |
Description | BOARD EVALUATION FOR AD7797 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7797 - 24 Bit 123 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 123 | |
Data Interface | Serial | |
Input Range | ±VREF/128 | |
Power (Typ) @ Conditions | 1.6mW @ 123SPS | |
Utilized IC / Part | AD7797 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $746.68000 | $746.68 |


