
EVAL-AD7656-1EDZ | |
|---|---|
DigiKey Part Number | EVAL-AD7656-1EDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7656-1EDZ |
Description | BOARD EVAL CONTROL AD7656-1 |
Customer Reference | |
Detailed Description | AD7656-1 iCMOS® 16 Bit 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 6 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Data Interface | Serial, Parallel | |
Input Range | ±4 x VREF | |
Power (Typ) @ Conditions | 140mW @ 250kSPS | |
Utilized IC / Part | AD7656-1 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


