
EVAL-AD7152EBZ | |
|---|---|
DigiKey Part Number  | EVAL-AD7152EBZ-ND  | 
Manufacturer  | |
Manufacturer Product Number  | EVAL-AD7152EBZ  | 
Description  | BOARD EVAL AD7152  | 
Customer Reference  | |
Detailed Description  | AD7152 - Touch, Capacitive Sensor Evaluation Board  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Obsolete  | |
Sensor Type  | Touch, Capacitive  | |
Sensing Range  | -  | |
Interface  | I2C  | |
Sensitivity  | -  | |
Voltage - Supply  | 2.7V ~ 3.6V  | |
Embedded  | No  | |
Contents  | Board(s)  | |
Utilized IC / Part  | AD7152  | |
Note  | -  | |
Base Product Number  | 

