
EVAL-AD5689RSDZ | |
---|---|
DigiKey Part Number | EVAL-AD5689RSDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5689RSDZ |
Description | EVAL BOARD FOR AD5689R |
Customer Reference | |
Detailed Description | AD5689R nanoDAC+® 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Number of DAC's | 2 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
Settling Time | 5µs | |
DAC Type | Voltage | |
Utilized IC / Part | AD5689R | |
Contents | Board(s) | |
Note | - | |
Base Product Number |