EVAL-AD5542ASDZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD5542ASDZ

DigiKey Part Number
EVAL-AD5542ASDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD5542ASDZ
Description
EVAL BOARD FOR AD5542
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD5542 nanoDAC® 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Number of DAC's
1
Number of Bits
16
Sampling Rate (Per Second)
-
Data Interface
DSP, MICROWIRE™, QSPI™, Serial, SPI™
Settling Time
1µs
DAC Type
Voltage
Utilized IC / Part
AD5542
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$823.20000$823.20
Manufacturers Standard Package