
EVAL-AD5311RDBZ | |
|---|---|
DigiKey Part Number | EVAL-AD5311RDBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5311RDBZ |
Description | EVAL BOARD FOR AD5311R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5311R nanoDAC® 10 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of DAC's | 1 | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C, Serial, SPI | |
Settling Time | 5µs | |
DAC Type | Voltage | |
Utilized IC / Part | AD5311R | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $620.81000 | $620.81 |

