
EVAL-AD5100EBZ | |
---|---|
DigiKey Part Number | EVAL-AD5100EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5100EBZ |
Description | EVAL BOARD FOR AD5100 |
Customer Reference | |
Detailed Description | AD5100 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Power Management | |
Function | Power Supply Supervisor/Tracker/Sequencer | |
Embedded | - | |
Utilized IC / Part | AD5100 | |
Primary Attributes | Voltage Detector and Supervisor | |
Secondary Attributes | Open-Drain Output | |
Contents | Board(s) | |
Note | - |