
EV1HMC882ALP5 | |
---|---|
DigiKey Part Number | EV1HMC882ALP5-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC882ALP5 |
Description | EVAL BOARD FOR HMC882ALP5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC882ALP5 - Low Pass Filter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Filter | |
Function | Low Pass | |
Embedded | - | |
Utilized IC / Part | HMC882ALP5 | |
Primary Attributes | Tunable | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,044.18000 | $5,044.18 |