Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV-RADAR-MMIC2-U6

DigiKey Part Number
EV-RADAR-MMIC2-U6-ND
Manufacturer
Manufacturer Product Number
EV-RADAR-MMIC2-U6
Description
EVAL BRD ADF4159 ADF5901 ADF5904
Customer Reference
Detailed Description
ADF4159, ADF5901, ADF5904 - Radar Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at Digi-Key
Sensor Type
Radar
Sensing Range
-
Interface
-
Sensitivity
24GHz
Voltage - Supply
5V, ±9V
Embedded
-
Contents
Board(s)
Utilized IC / Part
ADF4159, ADF5901, ADF5904
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.