
EK1HMC8200LP5M | |
|---|---|
DigiKey Part Number | 1127-3262-ND |
Manufacturer | |
Manufacturer Product Number | EK1HMC8200LP5M |
Description | EVAL KIT FOR HMC8200LP5M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC8200LP5ME - Transmitter 800MHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 800MHz ~ 4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC8200LP5ME | |
Note | - | |
RF Type | - | |
RF Frequency | 800MHz ~ 4GHz | |
Function | Transmitter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,366.26000 | $5,366.26 |


