HMC8100LP6JE - Receiver 800MHz ~ 4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK1HMC8100LP6J

DigiKey Part Number
505-EK1HMC8100LP6J-ND
Manufacturer
Manufacturer Product Number
EK1HMC8100LP6J
Description
EVAL KIT FOR HMC8100LP6J
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC8100LP6JE - Receiver 800MHz ~ 4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Receiver
Frequency
800MHz ~ 4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC8100LP6JE
Note
-
RF Type
-
RF Frequency
800MHz ~ 4GHz
Function
Receiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$5,366.26000$5,366.26
Manufacturers Standard Package