

DC9020A | |
---|---|
DigiKey Part Number | DC9020A-ND |
Manufacturer | |
Manufacturer Product Number | DC9020A |
Description | KIT EVAL/DEV MGT SMARTMESH IP RF |
Customer Reference | |
Detailed Description | LTP5901 Dust Networks®, SmartMesh IP™ 802.15.4 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | 802.15.4 | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LTP5901 | |
Note | - | |
Base Product Number |