
DC901A | |
---|---|
DigiKey Part Number | DC901A-ND |
Manufacturer | |
Manufacturer Product Number | DC901A |
Description | EVAL BOARD FOR LTC3444 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3444 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.8V ~ 4.2V | |
Current - Output | 400mA | |
Voltage - Input | 3.1V ~ 5V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 1.5MHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC3444 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $968.73000 | $968.73 |