DC9018A-B is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6,221.70000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2
Unit Price: $3,732.97000
Datasheet
LTP5901 Dust Networks®, SmartMesh IP™ 802.15.4 Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTP5901 Dust Networks®, SmartMesh IP™ 802.15.4 Transceiver 2.4GHz Evaluation Board
SmartMesh Series
SmartMesh: Wireless for Tough Industrial IoT Applications

DC9018A-B

DigiKey Part Number
DC9018A-B-ND
Manufacturer
Manufacturer Product Number
DC9018A-B
Description
BOARD SMARTMESH IP MOTE CHIP ANT
Customer Reference
Detailed Description
LTP5901 Dust Networks®, SmartMesh IP™ 802.15.4 Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Analog Devices Inc.
Utilized IC / Part
LTP5901
Series
RF Type
802.15.4
Packaging
Bulk
RF Frequency
2.4GHz
Part Status
Discontinued at DigiKey
Function
Transceiver
Type
802.15.4
Base Product Number
Frequency
2.4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DC9018A-CAnalog Devices Inc.0DC9018A-C-ND$6,221.70000Similar
DC9018B-BAnalog Devices Inc.2DC9018B-B-ND$3,732.97000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes