cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC881A

DigiKey Part Number
DC881A-ND
Manufacturer
Manufacturer Product Number
DC881A
Description
EVAL BOARD FOR LTC3209-1
Customer Reference
Detailed Description
LTC3209-1 - 8 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Current - Output / Channel
-
Outputs and Type
8 Non-Isolated Outputs
Voltage - Output
-
Features
Dimmable
Voltage - Input
2.9V ~ 4.5V
Contents
Board(s)
Utilized IC / Part
LTC3209-1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.