
DC880A | |
---|---|
DigiKey Part Number | DC880A-ND |
Manufacturer | |
Manufacturer Product Number | DC880A |
Description | EVAL BOARD FOR LTC3209-2 |
Customer Reference | |
Detailed Description | LTC3209-2 - 8 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Current - Output / Channel | - | |
Outputs and Type | 8 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 2.9V ~ 4.5V | |
Contents | Board(s) | |
Utilized IC / Part | LTC3209-2 | |
Note | - | |
Base Product Number |