
DC647A | |
---|---|
DigiKey Part Number | DC647A-ND |
Manufacturer | |
Manufacturer Product Number | DC647A |
Description | EVAL BOARD FOR LT3467 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3467 - 2 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 12V, 12V | |
Current - Output | 300mA, 300mA | |
Voltage - Input | 5V, 10V ~ 16V | |
Regulator Topology | Boost, SEPIC | |
Frequency - Switching | 1.2MHz | |
Contents | Board(s) | |
Utilized IC / Part | LT3467 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $803.28000 | $803.28 |