Image for DC591A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC591A

DigiKey Part Number
DC591A-ND
Manufacturer
Manufacturer Product Number
DC591A
Description
EVAL BOARD FOR LT1490A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT1490A - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Channels per IC
2 - Dual
Amplifier Type
Standard (General Purpose)
Output Type
Single-Ended, Rail-to-Rail
Slew Rate
0.07V/µs
-3db Bandwidth
-
Gain Bandwidth Product
200kHz
Current - Output / Channel
25mA
Current - Supply (Main IC)
50µA
Voltage - Supply, Single/Dual (±)
2V ~ 44V, ±1V ~ 22V
Utilized IC / Part
LT1490A
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$605.43000$605.43
Manufacturers Standard Package