
DC586A | |
|---|---|
DigiKey Part Number | DC586A-ND |
Manufacturer | |
Manufacturer Product Number | DC586A |
Description | BOARD DELTA SIGMA ADC LTC2431 |
Customer Reference | |
Detailed Description | LTC2431 - 20 Bit 7.5 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Number of A/D Converters | 2 | |
Number of Bits | 20 | |
Sampling Rate (Per Second) | 7.5 | |
Data Interface | MICROWIRE™, Serial, SPI™ | |
Input Range | - | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | LTC2431 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |





