DC519A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC519A

DigiKey Part Number
DC519A-ND
Manufacturer
Manufacturer Product Number
DC519A
Description
EVAL BOARD FOR LT1940
Customer Reference
Detailed Description
LT1940 - 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at Digi-Key
Main Purpose
DC/DC, Step Down
Outputs and Type
4 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1.8V, 3.3V, 3.3V, 5V
Current - Output
1.4A, 1.4A, 1A, 1A
Voltage - Input
4.8V ~ 14V, 6.8V ~ 25V
Regulator Topology
Buck
Frequency - Switching
1.1MHz
Contents
Board(s)
Utilized IC / Part
LT1940
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.