
DC468A | |
|---|---|
DigiKey Part Number | DC468A-ND |
Manufacturer | |
Manufacturer Product Number | DC468A |
Description | BOARD DEMO FOR LT5506EUF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT5506 - Demodulator 50MHz ~ 500MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Demodulator | |
Frequency | 50MHz ~ 500MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LT5506 | |
Note | - | |
RF Type | - | |
RF Frequency | 50MHz ~ 500MHz | |
Function | Demodulator | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,669.29000 | $1,669.29 |
| 10 | $1,665.47900 | $16,654.79 |


