
DC453B-A | |
---|---|
DigiKey Part Number | DC453B-A-ND |
Manufacturer | |
Manufacturer Product Number | DC453B-A |
Description | EVAL BOARD FOR LT1970A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1970A - 1 - Single Channels per IC Power Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Power | |
Output Type | - | |
Slew Rate | 1.6V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 3.6MHz | |
Current - Output / Channel | 500mA | |
Current - Supply (Main IC) | 9mA | |
Voltage - Supply, Single/Dual (±) | 5V ~ 36V, ±2.5V ~ 18V | |
Utilized IC / Part | LT1970A | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,441.18000 | $1,441.18 |