
DC442A | |
|---|---|
DigiKey Part Number | DC442A-ND |
Manufacturer | |
Manufacturer Product Number | DC442A |
Description | EVAL BOARD FOR LT1950 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1950 - 1 Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 25A | |
Voltage - Input | 36V ~ 72V | |
Regulator Topology | - | |
Frequency - Switching | 230kHz | |
Contents | Board(s) | |
Utilized IC / Part | LT1950 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,153.62000 | $2,153.62 |


