
DC389A-C | |
|---|---|
DigiKey Part Number | DC389A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC389A-C |
Description | EVAL BOARD FOR LTC3778 |
Customer Reference | |
Detailed Description | LTC3778 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 13A | |
Voltage - Input | 7.5V ~ 24V | |
Regulator Topology | Buck | |
Frequency - Switching | 300kHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC3778 | |
Note | - | |
Base Product Number |



