DC3059A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC3059A

DigiKey Part Number
505-DC3059A-ND
Manufacturer
Manufacturer Product Number
DC3059A
Description
EVAL BOARD FOR LTC33110.85
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3311-0.85 Silent Switcher® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.85V
Current - Output
12.5A
Voltage - Input
3V ~ 3.6V
Regulator Topology
Buck
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
LTC3311-0.85
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$988.00000$988.00
10$880.82400$8,808.24
Manufacturers Standard Package