
ADP7102CP-EVALZ | |
---|---|
DigiKey Part Number | 505-ADP7102CP-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP7102CP-EVALZ |
Description | EVAL BOARD FOR ADP7102CP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP7102CP - ADC, DAC Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Data Acquisition | |
Function | ADC, DAC | |
Embedded | - | |
Utilized IC / Part | ADP7102CP | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $589.22000 | $589.22 |