
LTC4213CTS8#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC4213CTS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4213CTS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC4213CTS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4213CTS8#TRPBF |
Description | IC ELECTRONIC CIRC BRKR TSOT23-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Electronic Circuit Breaker TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4213CTS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Electronic Circuit Breaker | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.97000 | $49.97 |
10 | $32.92800 | $329.28 |
25 | $28.48280 | $712.07 |
100 | $23.45050 | $2,345.05 |
250 | $20.98072 | $5,245.18 |
500 | $19.46144 | $9,730.72 |
1,000 | $19.13940 | $19,139.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $19.13940 | $47,848.50 |