
DC2888A-B | |
|---|---|
DigiKey Part Number | 505-DC2888A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2888A-B |
Description | EVAL BOARD FOR LTC3888 LTC7051 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3888, LTC7051 - DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | - | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LTC3888, LTC7051 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,109.85000 | $4,109.85 |

