
M9105/M10-01 | |
|---|---|
DigiKey Part Number | 6207-M9105/M10-01-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | M9105/M10-01 |
Description | MALE MAGNET SUPPORT 10 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ACW and TCW Sensors Magnet 0.472" Dia x 0.98" L (12.0mm x 25.0mm) Housing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
For Use With/Related Products | ACW and TCW Sensors | |
Housing Material | - | |
Material - Magnet | - | |
Package / Case | Cylinder | |
Size | 0.472" Dia x 0.98" L (12.0mm x 25.0mm) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $198.38000 | $198.38 |
| 5 | $189.01200 | $945.06 |
| 10 | $186.11800 | $1,861.18 |

