
HMC1013LP4ETR-R1 | |
---|---|
DigiKey Part Number | 505-HMC1013LP4ETR-R1TR-ND - Tape & Reel (TR) 505-HMC1013LP4ETR-R1CT-ND - Cut Tape (CT) 505-HMC1013LP4ETR-R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC1013LP4ETR-R1 |
Description | IC AMP GPS 500MHZ-18.5GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 500MHz ~ 18.5GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 500MHz ~ 18.5GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 3.3V | |
Current - Supply | 90mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24,211.78000 | $24,211.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $19,610.12600 | $1,961,012.60 |