DC2795A-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2795A-B

DigiKey Part Number
DC2795A-B-ND
Manufacturer
Manufacturer Product Number
DC2795A-B
Description
EVAL BOARD FOR LTC1665
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC1665 - 8 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of DAC's
8
Number of Bits
8
Sampling Rate (Per Second)
-
Data Interface
Serial, SPI
Settling Time
30µs
DAC Type
Voltage
Utilized IC / Part
LTC1665
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$875.87000$875.87
Manufacturers Standard Package