
DC2769A-B-KIT | |
|---|---|
DigiKey Part Number | 161-DC2769A-B-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DC2769A-B-KIT |
Description | LTC4124 LOW POWER 25MA DEMO BOAR |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | - Wireless Power Supply/Charging Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,047.91000 | $1,047.91 |

