DC2449A-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2449A-A

DigiKey Part Number
DC2449A-A-ND
Manufacturer
Manufacturer Product Number
DC2449A-A
Description
EVAL BOARD FOR LT8335
Customer Reference
Detailed Description
LT8335 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
12V
Current - Output
275mA
Voltage - Input
3V ~ 10V
Regulator Topology
Boost
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
LT8335
Note
-
Base Product Number
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.