
DC2332A-A | |
---|---|
DigiKey Part Number | 161-DC2332A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2332A-A |
Description | EVAL BOARD FOR LT8551 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8551 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 1.2kW | |
Voltage - Output | 48V | |
Current - Output | 25A | |
Voltage - Input | 6V ~ 46V | |
Regulator Topology | Boost | |
Frequency - Switching | 350kHz | |
Contents | Board(s) | |
Utilized IC / Part | LT8551 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,829.75000 | $2,829.75 |