
DC2795A-A | |
---|---|
DigiKey Part Number | DC2795A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2795A-A |
Description | EVAL BOARD FOR LTC1660 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC1660 - 10 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 8 | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial, SPI | |
Settling Time | 30µs | |
DAC Type | Voltage | |
Utilized IC / Part | LTC1660 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $875.87000 | $875.87 |