

DC2249A | |
---|---|
DigiKey Part Number | DC2249A-ND |
Manufacturer | |
Manufacturer Product Number | DC2249A |
Description | EVAL BOARD FOR LTM4622 |
Customer Reference | |
Detailed Description | LTM4622 µModule® 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.2V, 3.3V | |
Current - Output | 2.5A, 2.5A | |
Voltage - Input | 4V ~ 20V | |
Regulator Topology | Buck | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | LTM4622 | |
Note | - | |
Base Product Number |